ACB45DYFD

Heilind Number:SULACB45DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DYFD

Detailed Description

The ACB45DYFD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Featuring a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The surface mount termination method and cantilever contact type guarantee secure and efficient connections. With two rows, 90 positions, and a 1.27mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for hi-rel applications, the ACB45DYFD connector is a dependable choice for critical electronic systems.