ACB45DYFT

Heilind Number:SULACB45DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DYFT

Detailed Description

Introducing the ACB45DYFT, a high-performance PCB connector designed for precision applications. This female connector features two rows with a pitch of 1.27mm, perfect for accommodating tight circuit layouts. Constructed with PPS and Beryllium Copper, it ensures durability and reliable conductivity. The contact material is plated with gold for enhanced signal transmission. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent electrical requirements. Its cantilever contact type and surface mount termination method guarantee secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 90 positions and a compact design, it offers versatility without compromising space. The connector's threaded mount type and tail length of 2.54mm facilitate easy installation. Matte Tin termination plating further enhances its performance. Ideal for board-to-board and card edge connections, the ACB45DYFT is a reliable solution for your connectivity needs.