ACB45DYHN

Heilind Number:SULACB45DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DYHN

Detailed Description

The ACB45DYHN PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is suitable for high-power applications. Its two rows of Cantilever contacts, plated with gold for optimal conductivity, offer secure and efficient connections. With a pitch of 1.27mm and 90 positions, it provides ample connectivity options. The straight orientation and no mounting requirement make installation straightforward. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient. Terminated via Thru Hole method with Matte Tin plating, this connector ensures long-lasting durability. Perfect for board-to-board and card edge connections, the ACB45DYHN is a versatile solution for your connectivity needs.