ACB45DYHR

Heilind Number:SULACB45DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYHR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DYHR

Detailed Description

Introducing our ACB45DYHR Board To Board PCB Connector, featuring a durable construction of PPS & Beryllium Copper for reliable performance. With an amperage of 1A and voltage rating of 300VAC, this connector is suited for demanding applications. The female connector with two rows and 90 positions offers ample connectivity options. Its Metal Board Lock mount type and Thru Hole termination method ensure secure attachment. The contact material is Beryllium Copper with Gold plating for excellent conductivity. Operating temperature range from -65 to 150°C guarantees functionality in diverse environments. With a pitch of 1.27mm and Cantilever contact type, it ensures precise and stable connections. The connector's compact design, measuring .61 inches in height and 9.4mm in width, is ideal for space-constrained installations. Matte Tin termination plating adds to its durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACB45DYHR is a high-performance solution for your connectivity needs.