ACB45DYRD

Heilind Number:SULACB45DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULACB45DYRD

Detailed Description

Introducing the ACB45DYRD, a high-performance board-to-board PCB connector specifically designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1 A, this connector ensures reliable power transmission. Featuring two rows with a total of 90 positions, it offers ample connectivity options. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation enhance stability during operation. With a clearance hole mount type and card extender termination method, installation is convenient and secure. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB space. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the ACB45DYRD is a trusted solution for your connectivity needs.