ACB45DYRN

Heilind Number:SULACB45DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DYRN

Detailed Description

This high-performance Board To Board PCB Connector, with SKU ACB45DYRN, offers reliable connectivity for your electronic devices. Featuring a durable construction of PPS & Beryllium Copper, it ensures long-lasting performance even in demanding environments. With a compact design and orientation suitable for straddle mounting, this connector is perfect for space-constrained applications. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27 mm and 90 positions, it allows for efficient signal transmission. The termination method is card extender, and termination plating is matte tin, meeting industry standards for quality and reliability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for various industrial and commercial uses. Upgrade your connectivity solutions with the ACB45DYRN and experience enhanced performance.