ACB45DYRQ

Heilind Number:SULACB45DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DYRQ

Detailed Description

The ACB45DYRQ is a high-performance female connector designed for demanding PCB applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, this connector is suitable for various power and signal transmission tasks. The straddle mount design with a termination method of Card Extender allows for secure attachment to the board. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity. With two rows and 90 positions, it offers ample connectivity options. The Cantilever contact type and pitch of 1.27mm provide precise and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Terminated with Matte Tin plating, it ensures long-term durability. Classified under hi-rel, the ACB45DYRQ is a reliable choice for critical electronic systems.