ACB45DYRT

Heilind Number:SULACB45DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB45DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB45DYRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB45DYRT

Detailed Description

Introducing the ACB45DYRT, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1 A and a voltage capability of 300 VAC. With two rows of contacts and a pitch of 1.27 mm (.05 in), it offers 90 positions for versatile connectivity. The female gender and threaded mount type, along with cantilever contact design, make it suitable for secure and efficient PCB mating. Gold-plated Beryllium Copper contacts and matte tin termination guarantee superior conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for use in harsh environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the ACB45DYRT delivers unmatched performance and reliability. Upgrade your PCB connections with this essential component from our extensive connector lineup.