ACB50DHAD

Heilind Number:SULACB50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULACB50DHAD

Detailed Description

The ACB50DHAD is a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 100 positions, it offers ample connectivity in a compact form factor. The connector features PPS housing and Beryllium Copper contacts with gold plating, ensuring reliable signal transmission and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of 23.24 mm and a width of 9.4 mm, it provides a robust and space-saving solution for your connectivity needs. Terminated with matte tin, this connector is RoHS compliant and ideal for various industries, from telecommunications to aerospace. Upgrade your PCB connections with the ACB50DHAD for superior performance and reliability.