ACB50DHAN

Heilind Number:SULACB50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHAN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHAN

Detailed Description

Introducing the ACB50DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows and a pitch of 1.27mm, it offers precise and secure connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The hairpin contact type and right-angle orientation make for easy and efficient installations. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. The termination method is through-hole with matte tin plating, ensuring robust solder connections. Measuring at .915 inches in height and 9.4mm in width, it offers a compact yet sturdy design. This connector is ideal for use in aerospace, military, and other high-reliability applications where performance is paramount. Trust the ACB50DHAN for seamless board-to-board connections in even the most challenging environments.