ACB50DHAR

Heilind Number:SULACB50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULACB50DHAR

Detailed Description

Introducing the ACB50DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable power transmission with a maximum amperage of 1A and a voltage rating of 300VAC. Its female gender, right-angle orientation, and two rows of hairpin contacts offer efficient and secure connections on metal board locks. With a pitch of 1.27mm (.05in) and 100 positions, it allows for dense PCB layouts. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, while the wide operating temperature range of -65 to 150°C ensures performance in harsh environments. Compact yet sturdy, the ACB50DHAR is ideal for aerospace, industrial, and telecommunications applications. Elevate your connectivity with this reliable and high-quality connector.