| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB50DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB50DHAS |
ACB50DHAS
| Heilind Number: | SULACB50DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB50DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB50DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with a total of 100 positions, this connector ensures secure and reliable connections. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is ideal for high-speed data transmission. The matte tin termination plating ensures durability. Perfect for industries where reliability is paramount, the ACB50DHAS is your go-to solution for robust PCB connectivity.

