ACB50DHAT

Heilind Number:SULACB50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULACB50DHAT

Detailed Description

Introducing the ACB50DHAT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and featuring two rows of female contacts, this connector offers reliable connectivity in compact spaces. The contact material, Beryllium Copper, and gold plating ensure optimal signal transmission and durability. Operating at a voltage of 300 VAC and with a maximum amperage of 1A, it meets the demands of various electronic systems. The threaded mount type and thru-hole termination method provide secure and stable installation. With a right-angle orientation and a total of 100 positions, it allows for versatile PCB layouts. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 150°C. Its compact design, with a height of .915in (23.24mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination plating of matte tin ensures reliable solder connections. Whether used in aerospace, telecommunications, or industrial electronics, the ACB50DHAT guarantees high reliability and performance. Elevate your PCB connectivity with this essential component.