ACB50DHFD

Heilind Number:SULACB50DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHFD

Detailed Description

Introducing the ACB50DHFD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a dual-row configuration with 100 female contacts made of PPS and Beryllium Copper, this connector ensures secure and efficient power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the surface mount termination method and clearance hole mount type facilitate easy and reliable installation. With a pitch of 1.27mm, operating temperature range of -65 to 150°C, and matte tin termination plating, the ACB50DHFD guarantees optimal performance in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the ACB50DHFD for seamless connectivity in your electronic systems.