ACB50DHFT

Heilind Number:SULACB50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHFT

Detailed Description

The ACB50DHFT is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures robustness and reliability. Featuring a female gender, two rows, and surface mount termination, it offers easy installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets high-speed and high-power requirements. The hairpin contact type and straight orientation ensure secure connectivity. Boasting 100 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Terminated with matte tin plating, it offers corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for industrial and commercial electronics applications.