ACB50DHHD

Heilind Number:SULACB50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHHD

Detailed Description

Introducing the ACB50DHHD, a high-quality PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a compact design, it offers a dual-row configuration with 100 positions, ideal for high-density circuitry. The Thru Hole termination method and Clearance Hole mount type provide secure attachment to the PCB. Operating at a voltage of 300 VAC and with an amperage of 1A, it guarantees efficient power transmission. The straight orientation and hairpin contact type further enhance connectivity. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its Matte Tin termination plating offers excellent corrosion resistance. Whether used in aerospace, defense, or industrial applications, the ACB50DHHD delivers superior performance and longevity.