ACB50DHHN

Heilind Number:SULACB50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHHN

Detailed Description

The ACB50DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it offers reliable power transmission. The female connector with two rows and hairpin contacts allows for secure connections. Its straight orientation, 100 positions, and 1.27mm pitch make it ideal for compact PCB layouts. Thru-hole termination with gold-plated contacts guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a low profile of 15.49mm and a compact width of 9.4mm, it saves space on the PCB. Matte Tin termination plating ensures RoHS compliance. The ACB50DHHN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.