ACB50DHHT

Heilind Number:SULACB50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHHT

Detailed Description

Introducing our ACB50DHHT Board To Board PCB Connector, meticulously engineered for high-performance applications. Crafted with PPS & Beryllium Copper materials, this connector boasts unrivaled durability and conductivity. The two-row design, featuring a threaded mount and thru-hole termination method, ensures secure and stable connections. With contact plating in gold and termination plating in matte tin, signal transmission is optimized for efficiency. Each of the 100 hairpin contact pins, oriented in a straight layout, guarantees precise and reliable connectivity. Operating flawlessly within a wide temperature range from -65 to 150 °C and accommodating voltages up to 300 VAC, this connector is a versatile solution for various industries. With a compact size, measuring at 9.4mm in width and .61in in height, it fits seamlessly into PCB layouts. Whether it's for aerospace, telecommunications, or industrial electronics, the ACB50DHHT connector delivers uncompromising performance. Trust in its quality, backed by rigorous testing and compliance with industry standards. Elevate your connectivity solutions with this essential component.