ACB50DHLD

Heilind Number:SULACB50DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULACB50DHLD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ACB50DHLD. Featuring a durable construction of PPS & Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a contact material of Gold-plated Beryllium Copper, it guarantees excellent signal transmission. The Hairpin contact type and Thru Hole termination method offer secure and efficient assembly. Boasting 100 positions across 2 rows with a pitch of 1.27mm (.05 in), it provides ample connectivity options. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-lasting performance. Perfect for use in aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Elevate your connectivity solutions with the ACB50DHLD.