ACB50DHLR

Heilind Number:SULACB50DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHLR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHLR

Detailed Description

Introducing the ACB50DHLR, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 1A and voltage tolerance of 300VAC, it is ideal for sensitive electronic devices. The connector, sporting a female gender with two rows, offers secure mounting via Metal Board Lock. Its Thru Hole termination method guarantees easy installation. The contacts, made of Beryllium Copper and plated with gold, ensure excellent conductivity. With a pitch of 1.27mm (.05in) and Hairpin contact type, it facilitates high-speed data transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it is space-efficient. The termination plating of Matte Tin enhances durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for quality-conscious customers.