ACB50DHND

Heilind Number:SULACB50DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHND
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHND

Detailed Description

ACB50DHND - This high-performance connector features a gendered female design with two rows for secure PCB connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and reliable. Crafted from PPS and beryllium copper, it guarantees durability while offering excellent conductivity. The gold-plated contacts ensure optimal signal transmission, suitable for applications demanding precision. Operating at up to 300 VAC and with a current rating of 1 A, it meets stringent performance standards. The hairpin contact type and straight orientation facilitate seamless mating. Boasting 100 positions and a tail length of 3.18 mm, it accommodates complex PCB layouts with ease. With a wide operating temperature range of -65 to 150 °C, it's suitable for diverse environments. The compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained setups. Termination plating with matte tin enhances longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for various electronic systems.