ACB50DHNN

Heilind Number:SULACB50DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHNN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHNN

Detailed Description

The ACB50DHNN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it offers efficient power transmission. This female connector has two rows with 100 hairpin contacts plated with gold for optimal conductivity. The 1.27mm pitch and straight orientation make it easy to integrate into circuit boards. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. Termination through-hole with matte tin plating ensures secure and stable connections. Ideal for hi-rel applications, the ACB50DHNN is a reliable solution for your connectivity needs.