ACB50DHNT

Heilind Number:SULACB50DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHNT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHNT

Detailed Description

Introducing the ACB50DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a pitch of 1.27mm (.05 in) and 100 positions spread across two rows, it offers versatile connectivity options. The female connector, with threaded mount type and thru-hole termination method, guarantees secure attachment. Its contact material of Beryllium Copper with gold plating ensures reliable signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With a tail length of 3.18mm (.125 in) and compact dimensions (15.49mm x 9.4mm), it is space-efficient. The termination plating of Matte Tin adds durability. Ideal for use in aerospace, defense, and industrial electronics, this connector, under the Board To Board PCB Connectors category, meets high reliability standards. Upgrade your connectivity solutions with the ACB50DHNT.