ACB50DHRN

Heilind Number:SULACB50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DHRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DHRN

Detailed Description

Introducing the ACB50DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and Card Extender termination method offer secure and efficient connections. With a pitch of 1.27mm and 100 positions, it is suitable for high-density applications. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, it is ideal for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ACB50DHRN for your critical connectivity needs.