| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB50DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB50DHRT |
ACB50DHRT
| Heilind Number: | SULACB50DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB50DHRT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the ACB50DHRT, a high-performance female connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission. With a pitch of 1.27mm, it offers precise alignment for seamless integration. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh environments. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 150°C, it's suitable for various applications. With 100 positions across two rows and a threaded mount, it provides secure and stable connectivity. Ideal for hi-rel industrial and commercial use, this connector is a must-have for your PCB assembly needs.

