ACB50DYFD

Heilind Number:SULACB50DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULACB50DYFD

Detailed Description

The ACB50DYFD is a high-performance female connector designed for board-to-board and card edge applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. Featuring a 1A amperage rating and 300VAC voltage, this connector is suitable for various power and signal transmission tasks. Its surface mount termination method and cantilever contact type make for easy and secure installation. With two rows of 100 positions each, it offers ample connectivity options. The gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Perfect for high-speed data transfer and power distribution, the ACB50DYFD is a top choice for professionals in the electronics industry.