ACB50DYRD

Heilind Number:SULACB50DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DYRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DYRD

Detailed Description

Introducing the ACB50DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with a pitch of 1.27mm, accommodating 100 positions. Its cantilever contact type and gold plating guarantee low contact resistance and optimal signal transmission. The clearance hole mount and card extender termination method make installation easy and secure. Operating temperature range of -65 to 150°C ensures performance stability. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ACB50DYRD for efficient and durable board-to-board connections in your electronic devices.