ACB50DYRQ

Heilind Number:SULACB50DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB50DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB50DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB50DYRQ

Detailed Description

Introducing the ACB50DYRQ, a high-performance PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. Featuring a straddle mount and card extender termination method, it offers easy and secure installation. The gold contact plating guarantees excellent signal transmission while the cantilever contact type ensures durability. With two rows and 100 positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust the ACB50DYRQ for efficient and durable board-to-board connections.