ACB55DHAD

Heilind Number:SULACB55DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB55DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB55DHAD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB55DHAD

Detailed Description

Introducing the ACB55DHAD, a high-performance PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a secure thru-hole termination method, this connector ensures reliable connectivity in any setting. Featuring two rows with 110 female contacts made of durable Beryllium Copper and enhanced with gold plating, it guarantees superior conductivity and longevity. Operating at a voltage of 300 VAC and an impressive amperage of 1 A, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout design. The connector's wide operating temperature range of -65 to 150 °C makes it ideal for harsh environments. With a tail length of 2.54mm (.1 in) and a low-profile height of 23.24mm (.915 in), it provides a space-saving solution without compromising performance. Trust the ACB55DHAD for high-reliability connections in aerospace, defense, and industrial applications.