ACB55DHAN

Heilind Number:SULACB55DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB55DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB55DHAN
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB55DHAN

Detailed Description

The ACB55DHAN is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and a contact type of hairpin, it offers reliable connectivity in demanding environments. The female connector features two rows with a total of 110 positions, each made of durable beryllium copper with gold plating for enhanced conductivity. Its right-angle orientation and no mounting required design make it versatile for various assembly configurations. Operating at a voltage of 300VAC and amperage of 1A, it ensures efficient power transmission. The connector's termination method is through-hole, with matte tin plating for added durability. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Measuring .915 inches in height and 9.4mm (.37 in) in width, the ACB55DHAN is compact yet robust, meeting the demands of modern electronic systems. It falls under the category of high-quality, reliable connectors, essential for seamless PCB integration.