ACB55DHAR

Heilind Number:SULACB55DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB55DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB55DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULACB55DHAR

Detailed Description

Introducing the ACB55DHAR, a high-performance PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper, this female connector boasts a robust design capable of handling an amperage of 1A and a voltage of 300VAC. With two rows and a pitch of 1.27mm, it offers seamless connectivity on metal boards through a secure Thru Hole mount type. The contact material is gold-plated Beryllium Copper, ensuring optimal conductivity and durability. Featuring a Hairpin contact type and right-angle orientation, it accommodates 110 positions with a tail length of 2.54mm. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees reliability in diverse environments. Measuring at .915 inches in height and 9.4mm in width, it is compact yet efficient. The termination plating is Matte Tin, further enhancing its performance. Ideal for Board to Board and Card Edge connections, the ACB55DHAR is a top choice for demanding PCB applications.