ACB55DHAS

Heilind Number:SULACB55DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB55DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB55DHAS
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB55DHAS

Detailed Description

Introducing the ACB55DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing a hairpin contact type with gold plating on beryllium copper contacts, it guarantees low contact resistance and high durability. With 110 positions, it allows for complex board interconnections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. Its compact design, with a connector height of .915 inches and a width of .37 inches, ensures space-saving installation. The termination method of thru-hole with matte tin plating guarantees secure solder connections. Classified under hi-rel connectors, the ACB55DHAS is the perfect choice for aerospace, defense, and other mission-critical applications. Trust in its superior quality and performance for your connectivity needs.