| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB55DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 110 |
| SKU: | SULACB55DHAT |
ACB55DHAT
| Heilind Number: | SULACB55DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB55DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACB55DHAT, a high-performance board-to-board PCB connector designed for the most demanding applications. With a pitch of 1.27mm (.05in) and featuring 110 gold-plated contacts, this connector ensures reliable and efficient signal transmission even in harsh environments. The contact material, Beryllium Copper, offers superior conductivity and durability. Its threaded, right-angle mount type and thru-hole termination method make it easy to install securely on your PCB. Operating within a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for use in diverse electronic systems. Trust in the ACB55DHAT for your connectivity needs.

