ACB55DHBT

Heilind Number:SULACB55DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB55DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB55DHBT
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB55DHBT

Detailed Description

Introducing the ACB55DHBT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Engineered with precision, this connector features PPS and Beryllium Copper construction with gold contact plating, ensuring reliable signal transmission with low contact resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers efficient power delivery. The female connector with two rows and hairpin contacts, terminated through holes, guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for rugged applications. With 110 positions and threaded mounting, it provides versatile connectivity solutions. The matte tin termination plating enhances durability. With a compact size (23.24mm in height and 9.4mm in width), it is suitable for space-constrained installations. Trust the ACB55DHBT for high-reliability connections in critical systems.