ACB60DHAD-S793

Heilind Number:SULACB60DHAD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAD-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAD-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHAD-S793

Detailed Description

The ACB60DHAD-S793 is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a low amperage rating of 1A and a voltage capacity of 300VAC, this connector is ideal for small-scale power transmission. Its female gender, dual-row configuration, and right-angle orientation make it versatile for various PCB layouts. The Thru-Hole mount type with a clearance hole allows for secure and easy installation. Each contact is made of Beryllium Copper with Gold plating, ensuring excellent signal transmission. With a pitch of 1.27mm, it offers precise connectivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, measuring .915 inches in height and 9.4mm in width, saves space on the PCB. Tailored for high-reliability applications, the ACB60DHAD-S793 is a dependable choice for industries requiring rugged and efficient board-to-board connections.