ACB60DHAD

Heilind Number:SULACB60DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHAD

Detailed Description

Introducing the ACB60DHAD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm, allowing for precise and reliable board-to-board connections. Constructed from PPS and Beryllium Copper, it ensures durability and excellent conductivity. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal signal transmission. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With 120 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances longevity. Perfect for high-reliability applications, the ACB60DHAD is a top choice for engineers seeking premium board-to-board connectivity solutions.