ACB60DHAN-S793

Heilind Number:SULACB60DHAN-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAN-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAN-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHAN-S793

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ACB60DHAN-S793, meticulously crafted with PPS and Beryllium Copper materials for unparalleled durability. This female connector, boasting two rows and a hairpin contact type, ensures reliable connectivity in your electronic assemblies. With a pitch of 1.27mm (.05 inches) and gold-plated contacts, it guarantees efficient signal transmission at up to 300VAC. Designed for seamless integration, its right-angle orientation and no-mounting requirement offer versatility in installation. Featuring 120 positions and a tail length of 2.54mm (.1 inches), it caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 23.24mm (.915 inches) and width of 9.4mm (.37 inches), makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust in the ACB60DHANS793 for superior performance in your electronic designs.