ACB60DHAN

Heilind Number:SULACB60DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHAN

Detailed Description

This high-quality PCB connector, SKU ACB60DHAN, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 1 A and a voltage capacity of 300 VAC, it is ideal for power and signal transmission. The female connector offers two rows of Hairpin contacts, plated with gold for enhanced conductivity. Its right-angle orientation and through-hole termination method facilitate easy installation on circuit boards. With a pitch of 1.27 mm and 120 positions, it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various applications. RoHS compliant and featuring matte tin plating, it meets environmental standards. Perfect for board-to-board and card edge connections, this product guarantees high reliability and performance.