ACB60DHAR-S793

Heilind Number:SULACB60DHAR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAR-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAR-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHAR-S793

Detailed Description

Introducing the ACB60DHAR-S793, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity. Featuring a female gender with two rows, it guarantees secure mating. The Metal Board Lock mount type and Thru Hole termination method offer easy and reliable installation. With contact material of Beryllium Copper and gold plating, it ensures excellent conductivity. Operating at 300 VAC and with an amperage of 1A, it's suitable for various power requirements. The Hairpin contact type and right-angle orientation provide efficient signal transmission. With 120 positions and a pitch of 1.27mm, it offers high-density connectivity. The Matte Tin termination plating ensures durability. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a compact size of 9.4mm width and 23.24mm height, it's ideal for space-constrained applications. The ACB60DHAR-S793 is the perfect choice for reliable and high-speed PCB connections.