ACB60DHAR

Heilind Number:SULACB60DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHAR

Detailed Description

Introducing the ACB60DHAR, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm (0.05in), accommodating a total of 120 positions. Engineered with PPS and Beryllium Copper, it ensures reliable conductivity, even in harsh environments. The contact material is gold-plated Beryllium Copper, offering superior corrosion resistance and conductivity. With a voltage rating of 300VAC and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and metal board lock mount type provide secure and space-efficient PCB connections. The termination method is through-hole, with matte tin plating for added durability. Measuring 23.24mm in height and 9.4mm in width, the ACB60DHAR is compact yet robust, making it ideal for mission-critical applications. Whether in aerospace, defense, or industrial settings, this connector guarantees high reliability and performance, meeting the most stringent quality standards. Elevate your connectivity solutions with the ACB60DHAR.