| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB60DHAS-S793 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULACB60DHAS-S793 |
ACB60DHAS-S793
| Heilind Number: | SULACB60DHAS-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB60DHAS-S793 |
| ECAD Model: |
Specifications
Detailed Description
This female PCB connector, ACB60DHAS-S793, is a high-performance component designed for demanding electronic applications. With a pitch of 1.27mm and two rows, it offers precise connectivity in a compact form. The contact material of beryllium copper with gold plating ensures excellent conductivity and durability, meeting stringent quality standards. Featuring a right-angle orientation and side hole mount type, it allows for efficient PCB assembly. With a maximum operating temperature range of -65 to 150°C and a voltage rating of 300VAC, this connector is suitable for use in harsh environments. Its 120 hairpin contacts guarantee reliable signal transmission. The matte tin termination plating further enhances its performance and longevity. Ideal for board-to-board and card edge connections, this connector is a vital component in advanced electronic systems.

