ACB60DHAS

Heilind Number:SULACB60DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAS
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHAS

Detailed Description

Introducing the ACB60DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity. Featuring a female gender with two rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method guarantee secure attachment. Each contact is plated with gold, enhancing signal transmission efficiency. With a pitch of 1.27mm (0.05 inches) and a voltage rating of 300 VAC, this connector is suitable for various applications. Its hairpin contact type and right-angle orientation facilitate easy installation. With 120 positions and a tail length of 2.54mm (0.1 inches), it accommodates complex circuitry with ease. Operating in a wide temperature range from -65 to 150°C, it ensures stability in diverse environments. At a compact height of 23.24mm (0.915 inches) and a width of 9.4mm (0.37 inches), it saves space without compromising performance. The termination plating of matte tin adds durability, making it ideal for long-term use. Whether for industrial or commercial use, the ACB60DHAS is a dependable choice for seamless PCB connections.