| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB60DHAT-S793 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB60DHAT-S793 |
ACB60DHAT-S793
| Heilind Number: | SULACB60DHAT-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB60DHAT-S793 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB60DHAT-S793, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector features two rows and a threaded mount type for secure installation. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission at 1A and 300VAC. The 1.27mm pitch and right-angle orientation make it ideal for compact layouts, offering 120 positions for versatile use. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees durability. The matte tin termination plating adds to its longevity. Trust the ACB60DHATS793 for efficient and durable board-to-board connections in your projects.

