ACB60DHAT

Heilind Number:SULACB60DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHAT

Detailed Description

Introducing the ACB60DHAT, a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. With its PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity. Featuring a female gender with two rows and threaded mount type, it offers secure attachment on PCBs. The termination method is through-hole, guaranteeing stable connections. The contact material is Beryllium Copper with gold plating, ensuring optimal signal transfer and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high-speed and power requirements. The hairpin contact type and right-angle orientation accommodate space constraints. With 120 positions and a tail length of 2.54mm, it enables versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of .915in and width of 9.4mm, saves space on PCBs. The termination plating is matte tin, further enhancing its reliability. Classified under hi-rel connectors, the ACB60DHAT is the ideal choice for aerospace, defense, and other demanding industries.