ACB60DHBD-S793

Heilind Number:SULACB60DHBD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHBD-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHBD-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHBD-S793

Detailed Description

Introducing the ACB60DHBD-S793, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for a wide range of electronic devices. The female gender, right-angle orientation, and hairpin contact type make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 120 positions spread across two rows and a pitch of 1.27mm, it offers ample connectivity options. The clearance hole mount and thru-hole termination method simplify installation. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring only 23.24mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ACB60DHBD-S793 for secure and efficient board-to-board connections in your next project.