| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB60DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB60DHBD |
ACB60DHBD
| Heilind Number: | SULACB60DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB60DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB60DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm and contact plating in gold, it offers excellent signal transmission capabilities. The female connector with two rows and hairpin contacts allows for secure mating. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent electrical requirements. Its clearance hole mount type and thru-hole termination method simplify installation. With a temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industries. The ACB60DHBD is a top choice for engineers seeking high-quality connectivity solutions.

