ACB60DHBR-S793

Heilind Number:SULACB60DHBR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHBR-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHBR-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHBR-S793

Detailed Description

Introducing the ACB60DHBR-S793, a high-performance PCB connector designed for reliable power transmission. Crafted with precision using PPS & Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it is perfect for demanding electronic applications. Featuring a female gender, right-angle orientation, and two rows of 120 hairpin contacts plated with gold, it guarantees secure and efficient connections. The thru-hole termination method and metal board lock mount type offer easy and sturdy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ACB60DHBR-S793 for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.