ACB60DHBR

Heilind Number:SULACB60DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHBR

Detailed Description

Introducing the ACB60DHBR, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a female gender and 2 rows with a total of 120 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its right-angle orientation and metal board lock mount type provide secure and space-efficient installation. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its matte tin termination plating enhances solderability. Perfect for industrial, aerospace, and telecommunications applications, the ACB60DHBR is a top choice for reliable and high-speed data transmission.