| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB60DHBS-S793 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB60DHBS-S793 |
ACB60DHBS-S793
| Heilind Number: | SULACB60DHBS-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB60DHBS-S793 |
| ECAD Model: |
Specifications
Detailed Description
The ACB60DHBS-S793 is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a contact plating of gold, it offers excellent signal transmission and is suitable for use in high-frequency environments. This connector has two rows, each with 60 positions, allowing for efficient data transfer. Its right-angle orientation and side hole mount type make it easy to install in tight spaces. Operating at temperatures ranging from -65 to 150°C, it is ideal for a wide range of industrial and commercial applications. Meeting strict quality standards, this connector is a dependable choice for demanding electronic systems.

