ACB60DHBS

Heilind Number:SULACB60DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHBS

Detailed Description

Introducing the ACB60DHBS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector, with two rows and right-angle orientation, offers versatile mounting options. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 1.27mm and 120 positions, it allows for high-density PCB setups. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size, measuring only 23.24mm in height and 9.4mm in width, it saves valuable board space. Whether in aerospace, industrial, or telecommunications applications, the ACB60DHBS ensures peak performance and reliability. Upgrade your connectivity with this essential component.